507-4860-3332-500F | |
---|---|
DigiKey Part Number | 2266-507-4860-3332-500F-ND |
Manufacturer | |
Manufacturer Product Number | 507-4860-3332-500F |
Description | LED DATALITE |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 14V PC Pin - 0.203" (5.16mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 14V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 6.99mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin - 0.203" (5.16mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.96000 | $109.60 |
40 | $9.57000 | $382.80 |
80 | $9.10000 | $728.00 |
90 | $8.28000 | $745.20 |