5511311F | |
---|---|
DigiKey Part Number | 350-3090-ND |
Manufacturer | |
Manufacturer Product Number | 5511311F |
Description | LED CBI 3MM GREEN LOW CUR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.06900 | $10.69 |
100 | $0.75500 | $75.50 |
500 | $0.63124 | $315.62 |
1,000 | $0.59323 | $593.23 |
2,000 | $0.56206 | $1,124.12 |
5,000 | $0.52929 | $2,646.45 |
10,000 | $0.50962 | $5,096.20 |