5530199F | |
---|---|
DigiKey Part Number | 350-4084-ND |
Manufacturer | |
Manufacturer Product Number | 5530199F |
Description | LED CBI 3MM BI-LVL WHITE RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High White (x 2) Clear 3.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 950mcd | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.92000 | $4.92 |
50 | $2.79960 | $139.98 |
100 | $2.61610 | $261.61 |
500 | $2.30748 | $1,153.74 |
1,000 | $2.21258 | $2,212.58 |
2,000 | $2.13474 | $4,269.48 |