5581101023F

DigiKey Part Number
5581101023F-ND
Manufacturer
Manufacturer Product Number
5581101023F
Description
LED PMI SNAP-IN RED PVC FREE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 1.7V 7mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.7V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
2.3mcd
Wavelength - Peak
635nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.76000$2.76
10$1.81800$18.18
100$1.33810$133.81
500$1.14878$574.39
1,000$1.09058$1,090.58
2,000$1.04285$2,085.70
5,000$0.99267$4,963.35
10,000$0.97250$9,725.00
Manufacturers Standard Package