5581301027F | |
---|---|
DigiKey Part Number | 350-2979-ND |
Manufacturer | |
Manufacturer Product Number | 5581301027F |
Description | LED PMI SNAP-IN GREEN PVC FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 1.9V 7mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1.6mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.27400 | $12.74 |
100 | $0.95620 | $95.62 |