5680123333F | |
---|---|
DigiKey Part Number | 5680123333F-ND |
Manufacturer | |
Manufacturer Product Number | 5680123333F |
Description | LED CBI 4.2X2MM QUAD YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Yellow (x 4) 2.1V 20mA Rectangle with Flat Top 4.20mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 4) | |
Wavelength - Peak | 585nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 4.3mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.20mm x 2.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.91000 | $4.91 |
10 | $3.39200 | $33.92 |
100 | $2.61020 | $261.02 |
500 | $2.30126 | $1,150.63 |
1,000 | $2.20625 | $2,206.25 |
2,000 | $2.12832 | $4,256.64 |