599-0590-127F | |
---|---|
DigiKey Part Number | 350-599-0590-127FTR-ND - Tape & Reel (TR) 350-599-0590-127FCT-ND - Cut Tape (CT) 350-599-0590-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 599-0590-127F |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.32700 | $3.27 |
100 | $0.20990 | $20.99 |
500 | $0.16432 | $82.16 |
1,000 | $0.15035 | $150.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13186 | $395.58 |
6,000 | $0.12360 | $741.60 |
9,000 | $0.11947 | $1,075.23 |
15,000 | $0.11491 | $1,723.65 |
21,000 | $0.11225 | $2,357.25 |
30,000 | $0.10969 | $3,290.70 |
75,000 | $0.10421 | $7,815.75 |