Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.41" (10.41mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 1530mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.96500 | $49.65 |
100 | $3.92010 | $392.01 |
500 | $3.50694 | $1,753.47 |
1,000 | $3.37985 | $3,379.85 |
2,000 | $3.27558 | $6,551.16 |