5-ACS-200012 | |
---|---|
DigiKey Part Number | 2256-5-ACS-200012-ND |
Manufacturer | |
Manufacturer Product Number | 5-ACS-200012 |
Description | Smart NFC Stickers (Pack of 3) |
Customer Reference | |
Detailed Description | RFID Tag Memory Sticker Fob |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digipas Technologies Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Sticker Fob | |
Size / Dimension | 1.102" Dia (28.00mm) |