2EHDP-03P | |
---|---|
DigiKey Part Number | 2861-2EHDP-03P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDP-03P |
Description | TERM BLK -POS 5.08MM SCRW PLG |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.114" (2.90mm), Solder Eyelet | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 3 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.11000 | $5.11 |
10 | $3.83400 | $38.34 |
50 | $3.32280 | $166.14 |
100 | $3.06720 | $306.72 |
200 | $2.81160 | $562.32 |
500 | $2.55600 | $1,278.00 |
1,000 | $2.30040 | $2,300.40 |