2EHDRDM-08P | |
---|---|
DigiKey Part Number | 2861-2EHDRDM-08P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDRDM-08P |
Description | TERM BLK 8POS 5.08MM SCRW PLG |
Customer Reference | |
Detailed Description | 8 Position Terminal Block 0.200" (5.08mm) 90°, Right Angle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Termination Style | Screw | |
Mounting Type | DIN Rail | |
Current - IEC | 12A | |
Voltage - IEC | 250 V | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.54000 | $13.54 |
10 | $10.15500 | $101.55 |
50 | $8.80140 | $440.07 |
100 | $8.12430 | $812.43 |
200 | $7.44730 | $1,489.46 |
500 | $6.77030 | $3,385.15 |
1,000 | $6.09330 | $6,093.30 |