2ESDP-05P | |
---|---|
DigiKey Part Number | 2861-2ESDP-05P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDP-05P |
Description | TERM BLK 5POS 5.08MM SCRW PLG |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.08000 | $3.08 |
10 | $2.31300 | $23.13 |
50 | $2.00460 | $100.23 |
100 | $1.85040 | $185.04 |
200 | $1.69620 | $339.24 |
500 | $1.54200 | $771.00 |
1,000 | $1.38780 | $1,387.80 |