2ESDV-16P | |
---|---|
DigiKey Part Number | 2861-2ESDV-16P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDV-16P |
Description | TERM BLK 16POS 5.08MM SCRW PLG |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 A | |
Current - UL | 15 A | |
Voltage - UL | 300 A | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Features | Retention Latches |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.91000 | $8.91 |
10 | $6.68400 | $66.84 |
50 | $5.79260 | $289.63 |
100 | $5.34690 | $534.69 |
250 | $4.90140 | $1,225.35 |
500 | $4.45580 | $2,227.90 |
1,000 | $4.01020 | $4,010.20 |