5EHDVC-04P | |
---|---|
DigiKey Part Number | 2861-5EHDVC-04P-ND |
Manufacturer | |
Manufacturer Product Number | 5EHDVC-04P |
Description | TERM BLK 4POS 5.00MM HDR |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5EHDVC-04P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 18A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.69300 | $6.93 |
50 | $0.60060 | $30.03 |
100 | $0.55440 | $55.44 |
200 | $0.50820 | $101.64 |
500 | $0.46200 | $231.00 |
1,000 | $0.41580 | $415.80 |