5ESDPL-03P | |
---|---|
DigiKey Part Number | 2861-5ESDPL-03P-ND |
Manufacturer | |
Manufacturer Product Number | 5ESDPL-03P |
Description | TERM BLK 3POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $1.86600 | $18.66 |
50 | $1.61720 | $80.86 |
100 | $1.49280 | $149.28 |
200 | $1.36840 | $273.68 |
500 | $1.24400 | $622.00 |
1,000 | $1.11960 | $1,119.60 |