5ESDV-07P | |
---|---|
DigiKey Part Number | 2861-5ESDV-07P-ND |
Manufacturer | |
Manufacturer Product Number | 5ESDV-07P |
Description | TERM BLK 7POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.30000 | $3.30 |
10 | $2.47500 | $24.75 |
50 | $2.14500 | $107.25 |
100 | $1.98000 | $198.00 |
250 | $1.81500 | $453.75 |
500 | $1.65000 | $825.00 |
1,000 | $1.48500 | $1,485.00 |