DK2.5N-PE | |
---|---|
DigiKey Part Number | 2861-DK2.5N-PE-ND |
Manufacturer | |
Manufacturer Product Number | DK2.5N-PE |
Description | SCREW TERM BLK GROUND 28~12AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.10000 | $4.10 |
10 | $3.07800 | $30.78 |
50 | $2.66760 | $133.38 |
100 | $2.46240 | $246.24 |
250 | $2.25720 | $564.30 |
500 | $2.05200 | $1,026.00 |
1,000 | $1.84680 | $1,846.80 |