DK2.5N-TG

DigiKey Part Number
2861-DK2.5N-TG-ND
Manufacturer
Manufacturer Product Number
DK2.5N-TG
Description
RAIL TERM BLK DISCONN 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.34-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
In-Stock: 346
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.22000$4.22
10$3.16900$31.69
50$2.74620$137.31
100$2.53490$253.49
250$2.32372$580.93
500$2.11246$1,056.23
1,000$1.90121$1,901.21