DK2.5N-TR | |
---|---|
DigiKey Part Number | 2861-DK2.5N-TR-ND |
Manufacturer | |
Manufacturer Product Number | DK2.5N-TR |
Description | SCREW TERM BLK FEED THROUGH 22~1 |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.41000 | $3.41 |
10 | $2.55600 | $25.56 |
50 | $2.21520 | $110.76 |
100 | $2.04480 | $204.48 |
250 | $1.87440 | $468.60 |
500 | $1.70400 | $852.00 |
1,000 | $1.53360 | $1,533.60 |