DK2.5N-YW

DigiKey Part Number
2861-DK2.5N-YW-ND
Manufacturer
Manufacturer Product Number
DK2.5N-YW
Description
RAIL TERM BLK FEED THRU 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
In-Stock: 13,269
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.03800$10.38
50$0.89940$44.97
100$0.83030$83.03
250$0.76112$190.28
500$0.69192$345.96
1,000$0.62272$622.72