DK4N | |
---|---|
DigiKey Part Number | 2861-DK4N-ND |
Manufacturer | |
Manufacturer Product Number | DK4N |
Description | DIN rail terminal blocks, Feed t |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DINKLE Corporation USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.34-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $1.62500 | $16.25 |
50 | $1.40800 | $70.40 |
100 | $1.29960 | $129.96 |
250 | $1.19132 | $297.83 |
500 | $1.08300 | $541.50 |
1,000 | $0.97470 | $974.70 |