DSS10N-03P

DigiKey Part Number
2861-DSS10N-03P-ND
Manufacturer
Manufacturer Product Number
DSS10N-03P
Description
JUMPER TERM BLK 3 POSITION 10MM
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
-
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.394" (10.00mm)
Style
Flat Pins
For Use With/Related Products
DKN Series
Contact Material
Copper
Contact Finish
Tin
Color
Red
Base Product Number
In-Stock: 1,492
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.46200$24.62
50$2.13340$106.67
100$1.96920$196.92
250$1.80512$451.28
500$1.64100$820.50
1,000$1.47690$1,476.90