ECHP381V-08P

DigiKey Part Number
2861-ECHP381V-08P-ND
Manufacturer
Manufacturer Product Number
ECHP381V-08P
Description
TERM BLK -POS 3.81MM SCRW PLG
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.114" (2.90mm), Solder Eyelet
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Positions Per Level
8
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.150" (3.81mm)
Voltage - UL
300 V
Current - UL
8 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
In-Stock: 136
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.16000$5.16
10$3.87000$38.70
50$3.35380$167.69
100$3.09570$309.57
250$2.83780$709.45
500$2.57980$1,289.90
1,000$2.32180$2,321.80