EK254V-02P | |
---|---|
DigiKey Part Number | 2861-EK254V-02P-ND |
Manufacturer | |
Manufacturer Product Number | EK254V-02P |
Description | TERM BLK 2POS 2.54MM SCRW PLG |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.20600 | $12.06 |
50 | $1.04520 | $52.26 |
100 | $0.96480 | $96.48 |
200 | $0.88440 | $176.88 |
500 | $0.80400 | $402.00 |
1,000 | $0.72360 | $723.60 |