EK254V-03P | |
---|---|
DigiKey Part Number | 2861-EK254V-03P-ND |
Manufacturer | |
Manufacturer Product Number | EK254V-03P |
Description | TERM BLK 3POS 2.54MM SCRW PLG |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
10 | $1.80000 | $18.00 |
50 | $1.56000 | $78.00 |
100 | $1.44000 | $144.00 |
200 | $1.32000 | $264.00 |
500 | $1.20000 | $600.00 |
1,000 | $1.08000 | $1,080.00 |