EK500A-03P

DigiKey Part Number
2861-EK500A-03P-ND
Manufacturer
Manufacturer Product Number
EK500A-03P
Description
TERM BLK 3POS 5.00MM SCRW PLG
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Number of Levels
3
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
In-Stock: 12,398
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.96300$9.63
50$0.83460$41.73
100$0.77040$77.04
200$0.70620$141.24
500$0.64200$321.00
1,000$0.57780$577.80