ELK508V-02P | |
---|---|
DigiKey Part Number | 2861-ELK508V-02P-ND |
Manufacturer | |
Manufacturer Product Number | ELK508V-02P |
Description | TERM BLK 2POS 5.08MM SCRW PLG |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.59400 | $5.94 |
50 | $0.51480 | $25.74 |
100 | $0.47520 | $47.52 |
200 | $0.43560 | $87.12 |
500 | $0.39600 | $198.00 |
1,000 | $0.35640 | $356.40 |