ESC250V-04P | |
---|---|
DigiKey Part Number | 2861-ESC250V-04P-ND |
Manufacturer | |
Manufacturer Product Number | ESC250V-04P |
Description | TERM BLK 4POS 2.50MM PID PLG |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 4A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.2-0.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.94000 | $5.94 |
10 | $4.45800 | $44.58 |
50 | $3.86360 | $193.18 |
100 | $3.56640 | $356.64 |
200 | $3.26920 | $653.84 |
500 | $2.97200 | $1,486.00 |
1,000 | $2.67480 | $2,674.80 |