SS2 | |
---|---|
DigiKey Part Number | 2861-SS2-ND |
Manufacturer | |
Manufacturer Product Number | SS2 |
Description | END BRACKET FOR TS-35 DIN RAIL |
Customer Reference | |
Detailed Description | Connector End Bracket For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |