TS-35-0300 | |
---|---|
DigiKey Part Number | 2861-TS-35-0300-ND |
Manufacturer | |
Manufacturer Product Number | TS-35-0300 |
Description | DIN RAIL 35X7.5MM SLOTTED 300MM |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | - | |
Thickness | - | |
Material | Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.52000 | $6.52 |
10 | $4.88700 | $48.87 |
40 | $4.23550 | $169.42 |
100 | $3.90960 | $390.96 |
250 | $3.58380 | $895.95 |
500 | $3.25800 | $1,629.00 |
1,000 | $2.93220 | $2,932.20 |