74AHC126S14-13 | |
---|---|
DigiKey Part Number | 74AHC126S14-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC126S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC126S14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.14146 | $353.65 |
5,000 | $0.12815 | $640.75 |
7,500 | $0.12139 | $910.42 |
12,500 | $0.11382 | $1,422.75 |
17,500 | $0.10934 | $1,913.45 |
25,000 | $0.10500 | $2,625.00 |
62,500 | $0.09800 | $6,125.00 |