74AUP1G07FZ4-7 | |
---|---|
DigiKey Part Number | 31-74AUP1G07FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G07FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G07FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07FZ4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.47100 | $4.71 |
25 | $0.38880 | $9.72 |
100 | $0.29580 | $29.58 |
250 | $0.25008 | $62.52 |
500 | $0.22190 | $110.95 |
1,000 | $0.19830 | $198.30 |
2,500 | $0.17287 | $432.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15722 | $786.10 |
10,000 | $0.14412 | $1,441.20 |
15,000 | $0.13746 | $2,061.90 |
25,000 | $0.13000 | $3,250.00 |
35,000 | $0.12600 | $4,410.00 |