74HCT164S14-13 | |
---|---|
DigiKey Part Number | 74HCT164S14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT164S14-13 |
Description | IC 8BIT SERIAL SHIFT REG 14-SOIC |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.15014 | $375.35 |
5,000 | $0.13618 | $680.90 |
7,500 | $0.12908 | $968.10 |
12,500 | $0.12113 | $1,514.12 |
17,500 | $0.11644 | $2,037.70 |
25,000 | $0.11188 | $2,797.00 |
62,500 | $0.10562 | $6,601.25 |