74HCT32T14-13 | |
---|---|
DigiKey Part Number | 74HCT32T14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT32T14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.13033 | $325.82 |
5,000 | $0.11788 | $589.40 |
7,500 | $0.11156 | $836.70 |
12,500 | $0.10447 | $1,305.88 |
17,500 | $0.10028 | $1,754.90 |
25,000 | $0.09622 | $2,405.50 |
62,500 | $0.08838 | $5,523.75 |