74LVC32AS14-13 | |
---|---|
DigiKey Part Number | 31-74LVC32AS14-13TR-ND - Tape & Reel (TR) 31-74LVC32AS14-13CT-ND - Cut Tape (CT) 31-74LVC32AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32AS14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC32AS14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.33900 | $3.39 |
25 | $0.27840 | $6.96 |
100 | $0.20980 | $20.98 |
250 | $0.17600 | $44.00 |
500 | $0.15520 | $77.60 |
1,000 | $0.13777 | $137.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.11899 | $297.48 |
5,000 | $0.10743 | $537.15 |
7,500 | $0.10156 | $761.70 |
12,500 | $0.09498 | $1,187.25 |
17,500 | $0.09110 | $1,594.25 |
25,000 | $0.08733 | $2,183.25 |
62,500 | $0.07908 | $4,942.50 |
125,000 | $0.07875 | $9,843.75 |