AH3241Q-P-A

DigiKey Part Number
31-AH3241Q-P-A-ND
Manufacturer
Manufacturer Product Number
AH3241Q-P-A
Description
Hall Unipolar Switch SIP-3 AMMO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, 7mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 27V
Current - Supply (Max)
6.9mA
Current - Output (Max)
-
Output Type
Current Source
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Available To Order
Factory Stock: 8,000
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
5$0.44400$2.22
10$0.41300$4.13
25$0.37720$9.43
50$0.35160$17.58
100$0.32770$32.77
500$0.27830$139.15
4,000$0.22503$900.12
8,000$0.22500$1,800.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.