AL5812EV3

DigiKey Part Number
AL5812EV3DDI-ND
Manufacturer
Manufacturer Product Number
AL5812EV3
Description
EVAL BOARD FOR AL5812
Customer Reference
Detailed Description
AL5812 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
150mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
1V ~ 60V
Features
-
Voltage - Input
3.5V ~ 60V
Contents
Board(s)
Utilized IC / Part
AL5812
Note
-
Supplied Contents
Board(s)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Alternate Purchasing Options

1In Stock
Purchasing Option