AP130-33SAG-7 | |
---|---|
DigiKey Part Number | 31-AP130-33SAG-7TR-ND - Tape & Reel (TR) 31-AP130-33SAG-7CT-ND - Cut Tape (CT) 31-AP130-33SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-33SAG-7 |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-33SAG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.75100 | $7.51 |
25 | $0.63240 | $15.81 |
100 | $0.49720 | $49.72 |
250 | $0.43108 | $107.77 |
500 | $0.39058 | $195.29 |
1,000 | $0.35684 | $356.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31456 | $943.68 |
6,000 | $0.29359 | $1,761.54 |
9,000 | $0.28301 | $2,547.09 |
15,000 | $0.27121 | $4,068.15 |
21,000 | $0.26429 | $5,550.09 |
30,000 | $0.25759 | $7,727.70 |