APX803L-45SA-7 | |
---|---|
DigiKey Part Number | 31-APX803L-45SA-7TR-ND - Tape & Reel (TR) 31-APX803L-45SA-7CT-ND - Cut Tape (CT) 31-APX803L-45SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-45SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.33200 | $3.32 |
25 | $0.27560 | $6.89 |
100 | $0.21130 | $21.13 |
250 | $0.17952 | $44.88 |
500 | $0.16000 | $80.00 |
1,000 | $0.14367 | $143.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12315 | $369.45 |
6,000 | $0.11295 | $677.70 |
9,000 | $0.10780 | $970.20 |
15,000 | $0.10205 | $1,530.75 |
21,000 | $0.09867 | $2,072.07 |
30,000 | $0.09541 | $2,862.30 |
75,000 | $0.08832 | $6,624.00 |