APX803L20-18SA-7

DigiKey Part Number
31-APX803L20-18SA-7TR-ND - Tape & Reel (TR)
31-APX803L20-18SA-7CT-ND - Cut Tape (CT)
31-APX803L20-18SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L20-18SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
143ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Available To Order
Factory Stock: 141,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.33200$3.32
25$0.27560$6.89
100$0.21130$21.13
250$0.17952$44.88
500$0.16000$80.00
1,000$0.14367$143.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12315$369.45
6,000$0.11295$677.70
9,000$0.10780$970.20
15,000$0.10205$1,530.75
21,000$0.09867$2,072.07
30,000$0.09541$2,862.30
75,000$0.08832$6,624.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.