B190B-13

DigiKey Part Number
B190BDITR-ND - Tape & Reel (TR)
B190BDICT-ND - Cut Tape (CT)
B190BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B190B-13
Description
DIODE SCHOTTKY 90V 1A SMB
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B190B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
In-Stock: 191
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Alternate Purchasing Options

191In Stock
Purchasing Option