D20V0S1U2LP1610Q | |
---|---|
DigiKey Part Number | 31-D20V0S1U2LP1610QTR-ND - Tape & Reel (TR) 31-D20V0S1U2LP1610QCT-ND - Cut Tape (CT) 31-D20V0S1U2LP1610QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D20V0S1U2LP1610Q |
Description | SURGEPROTECTIONPPU-DFN1610-2T&R1 |
Customer Reference | |
Detailed Description | 36V Clamp 37A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 37A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 242pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |