D5V0F4U5P5-7

DigiKey Part Number
31-D5V0F4U5P5-7TR-ND - Tape & Reel (TR)
31-D5V0F4U5P5-7CT-ND - Cut Tape (CT)
31-D5V0F4U5P5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F4U5P5-7
Description
TVS DIODE 5.5VWM 12.5VC SOT953
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
Base Product Number
In-Stock: 1,466
Stock Options
Factory Stock: 20,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.29800$2.98
100$0.20200$20.20
500$0.15700$78.50
1,000$0.12500$125.00
2,000$0.12050$241.00
5,000$0.11600$580.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10700$1,070.00
20,000$0.10163$2,032.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.