D7V0M1U2S9-7 | |
---|---|
DigiKey Part Number | 31-D7V0M1U2S9-7TR-ND - Tape & Reel (TR) 31-D7V0M1U2S9-7CT-ND - Cut Tape (CT) 31-D7V0M1U2S9-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D7V0M1U2S9-7 |
Description | TVS DIODE 7VWM 13VC SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | D7V0M1U2S9-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.10900 | $1.09 |
100 | $0.05600 | $5.60 |
500 | $0.05050 | $25.25 |
1,000 | $0.04500 | $45.00 |
2,000 | $0.04250 | $85.00 |
5,000 | $0.04000 | $200.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03200 | $320.00 |
20,000 | $0.03136 | $627.20 |
30,000 | $0.02750 | $825.00 |