DESD5V0S1BLP3-7

DigiKey Part Number
31-DESD5V0S1BLP3-7TR-ND - Tape & Reel (TR)
31-DESD5V0S1BLP3-7CT-ND - Cut Tape (CT)
31-DESD5V0S1BLP3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0S1BLP3-7
Description
TVS DIODE 5VWM 14.5VC DFN0603-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
145W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
22pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
In-Stock: 7,766
Stock Options
Factory Stock: 990,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10200$1.02
100$0.05200$5.20
500$0.04700$23.50
1,000$0.04200$42.00
2,000$0.03950$79.00
5,000$0.03700$185.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03300$330.00
20,000$0.02800$560.00
30,000$0.02700$810.00
50,000$0.02600$1,300.00
70,000$0.02550$1,785.00
100,000$0.02500$2,500.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.