DFLZ22Q-7

DigiKey Part Number
31-DFLZ22Q-7TR-ND - Tape & Reel (TR)
31-DFLZ22Q-7CT-ND - Cut Tape (CT)
31-DFLZ22Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ22Q-7
Description
DIODE ZENER 22V 1W POWERDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 123
Base Product Number
Available To Order
Factory Stock: 9,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.32600$3.26
100$0.22100$22.10
500$0.17300$86.50
1,000$0.14800$148.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11600$348.00
6,000$0.11550$693.00
9,000$0.11500$1,035.00
15,000$0.11450$1,717.50
30,000$0.11425$3,427.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.