FY1200011 | |
---|---|
DigiKey Part Number | FY1200011TR-ND - Tape & Reel (TR) FY1200011CT-ND - Cut Tape (CT) FY1200011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY1200011 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.63400 | $6.34 |
50 | $0.57460 | $28.73 |
100 | $0.55080 | $55.08 |
500 | $0.49936 | $249.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47871 | $478.71 |
2,000 | $0.45891 | $917.82 |
3,000 | $0.44772 | $1,343.16 |
5,000 | $0.43401 | $2,170.05 |
7,000 | $0.42522 | $2,976.54 |
10,000 | $0.41609 | $4,160.90 |
25,000 | $0.39355 | $9,838.75 |