KK3800001 | |
---|---|
DigiKey Part Number | 31-KK3800001TR-ND - Tape & Reel (TR) 31-KK3800001CT-ND - Cut Tape (CT) 31-KK3800001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KK3800001 |
Description | XTAL OSC XO 38.0000KHZ CMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 kHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38 kHz | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.39400 | $13.94 |
50 | $1.26400 | $63.20 |
100 | $1.21170 | $121.17 |
500 | $1.09856 | $549.28 |
1,000 | $1.05316 | $1,053.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85000 | $2,550.00 |