MMBZ5242BW-7-F | |
---|---|
DigiKey Part Number | 31-MMBZ5242BW-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5242BW-7-FCT-ND - Cut Tape (CT) 31-MMBZ5242BW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242BW-7-F |
Description | DIODE ZENER 12V 200MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11800 | $1.18 |
100 | $0.06100 | $6.10 |
500 | $0.05750 | $28.75 |
1,000 | $0.05400 | $54.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04800 | $144.00 |
6,000 | $0.04634 | $278.04 |
9,000 | $0.04410 | $396.90 |
15,000 | $0.03025 | $453.75 |