MMBZ5246BW-7-F | |
---|---|
DigiKey Part Number | 31-MMBZ5246BW-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5246BW-7-FCT-ND - Cut Tape (CT) 31-MMBZ5246BW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246BW-7-F |
Description | DIODE ZENER 16V 200MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.14400 | $1.44 |
100 | $0.07400 | $7.40 |
500 | $0.07050 | $35.25 |
1,000 | $0.06700 | $67.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05100 | $153.00 |
6,000 | $0.05000 | $300.00 |
9,000 | $0.04900 | $441.00 |
15,000 | $0.04700 | $705.00 |
21,000 | $0.04500 | $945.00 |
30,000 | $0.04410 | $1,323.00 |
75,000 | $0.03937 | $2,952.75 |